Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 SoCs

Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 System-on-Chip (SoC) modules are Bluetooth 5.0-compliant, stand-alone baseband processors with an integrated 2.4GHz transceiver, implementing Bluetooth Low Energy, EDR, and BR. These modules are manufactured using an advanced 40nm CMOS low-power fabrication process, which employs a high level of integration, reducing external components that minimize application footprint and costs. Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 SoCs are ideally suited for use in audio, the Internet of Things (IoT), sensors, and human interface device (HID) applications.

Features

  • Packages
    • 5mm x 5mm 40-pin quad flat no-lead (QFN)
    • 3.2mm x 3.1mm 134-ball wafer level chip scale package (WLCSP)
  • Bluetooth subsystem
    • Complies with Bluetooth core specification version 5.0 with LE 2Mbps
    • Supports basic rate (BR), enhanced data rate (EDR) 2Mbps and 3Mbps, BLE
    • Supports adaptive frequency hopping (AFH)
    • 4dBm TX power
    • -95.5dBm Rx sensitivity(BLE)
    • Ultralow-power radio
      • RX current: 5.9mA (BLE)
      • TX current: 5.6mA at 0dBm (BLE)
  • Support for Global Coexistence Interface (GCI) for easy coexistence implementation with select Cypress Wi-Fi® devices
  • MCU subsystem
    • 96MHz Arm® Cortex®-M4 microcontroller unit MCU with floating point unit (FPU)
    • Supports serial wire debug (SWD)
    • Runs Bluetooth stack and application
    • Option to execute from on-chip flash or RAM
  • Memory subsystem
    • 1MB flash
    • 512KB RAM
    • 2MB ROM that stores Bluetooth stack and driver and offloads flash for user applications
  • Audio
    • 1x I2S with primary and secondary modes
    • 1x PCM
    • PDM2
    • Analog front-end for analog microphone (only on WLCSP package)
  • WICED Studio software support
  • Clocks
    • On-chip 32kHz oscillator (LP-LPO)
    • On-chip 128kHz oscillator (HP-LPO)
    • 32kHz crystal oscillator (optional if low power modes not required)
    • 24MHz crystal oscillator
    • 48-bit real time clock (RTC)
  • Peripherals and communication
    • 6x 16-bit PWMs
    • Programmable key-scan matrix interface, up to 8x20 key-scanning matrix
    • Quadrature decoder
    • Watchdog timer
    • 1x peripheral UART, 1x UART for programming and HCI
    • 2x SPI (primary or secondary mode) blocks (SPI, Quad SPI, and MIPI DBI-C)
    • 1x I2C primary/secondary and 1x I2C primary
    • 1x 28-channel ADC (10-ENoB for DC measurement and 12-ENOB for audio measurement)
    • Hardware security engine
  • General-purpose inputs/outputs (GPIOs)
    • 16 GPIOs on QFN package
    • 40 GPIOs on WLCSP package
    • Supports up to 3.63V operation
    • 4 GPIOs support 16mA and 8mA sink at 3.3V and 1.8V respectively
  • Operating voltage and low-power support
    • Wide 1.62V to 3.63V operating voltage range
    • 5 power modes to implement ultra-low power application – managed by real-time operating system
    • 0.4uA current in HID-Off mode (wake from GPIO)

Applications

  • Audio solutions
    • Headsets
    • Earbuds
  • Internet of Things (IoT)
  • Sensors
    • Medical
    • Home security
  • Human interface devices (HID)

Block Diagram

Block Diagram - Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 SoCs

Videos

Yayınlandı: 2019-12-13 | Güncellenmiş: 2024-01-31