Infineon Technologies PSOC™ 4200-L Programmable System-on-Chip (PSOC)
Infineon Technologies PSOC™ 4200-L Programmable System-on-Chip (PSOC) is a highly integrated single-chip solution with a 32-bit Arm®-Cortex®-M0 core. This PSOC combines a microcontroller with digital programmable logic, programmable analog, and programmable interconnect. The PSOC includes high-performance analog-to-digital conversion, op amps with comparator mode, a full-speed USB controller, and standard communication and timing peripherals. The Infineon PSOC 4200L products are fully compatible with the PSOC 4 platform members for applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.Features
- Programmable analog
- Programmable digital
- Low power 1.71 to 5.5V operation
- Capacitive sensing
- Segment LCD drive
- Serial communication
- Timing and Pulse-Width Modulation (PWM)
- USB full-speed controller
- CAN (controller area network) controller
- Package options
- PSOC creator design environment
- Industry-standard tool compatibility
Block Diagram
Yayınlandı: 2016-04-01
| Güncellenmiş: 2025-08-19