Bulgin Active Optical USB Assemblies

Bulgin Active Optical (AO) USB Assemblies offer high-speed, long-length USB cabling that is ideal for vital applications where EMI/RFI may pose issues. These assemblies feature a plug-and-play design, a hybrid optical cable with fiber and copper, and a flammability rating of VW-1. The AO USB assemblies have a power consumption rating of ≤0.5W, 5.5V maximum absolute voltage, and 25mm minimum bend radius. Bulgin AO USB Assemblies are available in various options, including USB-A, USB-C™, and USB Micro-B.

Features

  • Hybrid optical cable with fiber and copper
  • High-speed and long-length USB 3.2 cables
  • No loss of signal and reduced EMI/RFI
  • Plug-and-play design
  • Flammability VW-1 rated
  • USB-A, USB-C, and USB Micro-B options available
  • Available in custom lengths up to specified range (30m or 50m)

Specifications

  • 0.5V minimum absolute voltage
  • 5.5V maximum absolute voltage
  • ≤0.5W power consumption
  • 90Ω differential impedance
  • Zinc alloy connector shell material
  • PVC jacket material
  • 25mm minimum bend radius
  • 0°C to +50°C operating temperature range
Yayınlandı: 2024-10-30 | Güncellenmiş: 2026-09-23