Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies deliver up to 500W output with fan cooling and 300W output with natural convection cooling. These power supplies provide a power density of up to 25.64W/in3 and 95% efficiency in a compact 3" x 5" footprint. The MEP-500A medical/industrial AC-DC power supplies support 5V/2A standby power and provide electric shock protection, meeting 2 x MOPP safety requirements. These power supplies are certified with medical, IT, and home appliance safety approvals, including UL, TUV, CE, and CB certifications. The MEP-500A medical/industrial AC-DC power supplies are ideal for IVD equipment, operating beds, endoscopes, ultrasound machines, and ventilators.

Features

  • 3" x 5" x 1.3" low-profile design
  • Up to 25.64W/inch3 power density
  • Up to 500W output with fan cooling
  • 5V/2A standby output
  • Built-in remote on off function
  • Remote sense voltage compensation
  • Digital voltage trimming
  • Up to 85°C operating temperature
  • Medical, IT, and household appliances safety approvals

Applications

  • In Vitro Diagnostic (IVD)
  • Operating bed
  • Endoscope
  • Ultrasound machine
Infographic - Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies

Specifications

  • 100VAC to 240VAC nominal input voltage range
  • 85VAC to 264VAC input voltage range
  • 50Hz to 60Hz nominal input frequency range
  • 47Hz to 63Hz input frequency range
  • 6.5A at 115VAC and 4A at 230VAC maximum input current
  • 0.2W at 230VAC typical no-load power consumption
  • 60A at 230VAC cold start maximum inrush current
  • 0.41kg unit weight
  • Convection/force air cooling system
  • Up to 5000 meters operating altitude
  • Over-voltage category II
  • Pollution degree 3

Performance Graphs

Performance Graph - Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies

Dimensions

Mechanical Drawing - Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies
Infographic - Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies
Yayınlandı: 2025-11-26 | Güncellenmiş: 2025-12-07