DFRobot 2 Megapixels USB Night Camera (with Microphone)
DFRobot 2 Megapixels USB Night Camera (with Microphone) is a driver-free night camera with up to 1920x1080 resolution. The camera is based on the Sony IMX291 sensor. It features manual focus, interchangeable lens, plug, and play, for HD photos and video even in low light condition. It's compatible with operating systems like Windows, iOS, Android, and Linux. The camera module comes with a digital microphone that captures the sound of 5 meters around the camera.Features
- CMOS photosensitive element
- Sony IMX291 sensor
- 1/2.8" lens size
- 2.9μm*2.9μm pixel size
- 1cm~∞ image distance
- 1920(H) X 1080(V) 2MP max effective pixels
- MJPG/YUY2 image output format
- Supported Resolution and Frame Rate:
- MJPG:1920X1080 @ 30fps / YUY2:1920X1080@ 5fps
- MJPG:1920X480 @ 30fps / YUY2:1920X480@ 10fps
- MJPG:1280X720 @ 30fps / YUY2:1280X720@ 10fps
- MJPG:1280X480 @ 30fps / YUY2:1280X480 @ 10fps
- MJPG:640X480 @ 30fps / YUY2:640X480 @ 10fps
- SMT (ROSH) manufacturing
- USB2.0 High Speed (4Pin-2.0mm Connector) interface
- Adjustable, manual, or fixed focus focus
- 0.0001 Lux minimum illumination
- USB Video Class (UVC) driver-free protocol
- AEC/AEB/AGC Support
- Brightness, Contrast, Saturation, Hue, Sharpness, Gamma, Gain, White balance, Backlight Contrast, Exposure adjustable parameters
- USB BUS POWER 4P-2.0mm Socket power supply
- DC5V operating voltage
- 160mA (VGA) operating current
- -20~70℃ operating temperature
- Size 1/2.8", 1.8mm, 2.1mm, 2.8mm, 3.6mm, 6mm, 8mm, 12mm, 16mm optional lens
- 38mm x 38mm/1.50" x 1.50" dimension
- WinXP/Vista/Win7/Win8 support OS
- Linux with UVC(above linux-2.6.26)
- MAC-OS X 10.4.8 or later
- Wince with UVC
- Android 4.0 or above with UVC
Additional Resource
Yayınlandı: 2021-02-05
| Güncellenmiş: 2025-06-25