DFRobot FIT0701 USB Camera Module

DFRobot FIT0701 USB Camera Module is a driver-free camera with 30W pixels and 640 x 480 resolution designed for Raspberry Pi and NVIDIA. This DFRobot USB camera module comes with a compact size of 30mm x 25mm x 21.4mm, which allows the module to be embedded in a variety of devices. The FIT0701 module is suitable for face identification, image recognition, security and protection, and remote teaching applications.

Features

  • CMOS photosensitive element
  • Auto AGC/AEC/AWB
  • 650±10nm infrared filter
  • Supports MJPG and YUV format
  • <0.03% of Vpp FPN
  • USB 2.0 connector
  • 30W pixel
  • 640 x 480 resolution
  • 5V operating voltage
  • -20°C to 70°C operating temperature range
  • FCC and CE certification
  • 30mm x 25mm x 21.4mm dimensions
  • Supports Windows, iOS, Android, and Linux operating systems

Applications

  • Face identification
  • Image recognition
  • Security and protection
  • Remote teaching
Yayınlandı: 2020-11-26 | Güncellenmiş: 2025-06-25