Renesas / Dialog DA16600 Wi-Fi® + BLUETOOTH® Low Energy Modules
Renesas / Dialog DA16600 Wi-Fi® + BLUETOOTH® Low Energy (BLE) Modules provide a convenient way to add both low-power Wi-Fi and low-power BLE functionality to applications. The DA16600 Modules are based on the VirtualZero™ DA16200 Wi-Fi SoC (System on a Chip) and the SmartBond TINY™ DA14531 BLE SoC. Together they deliver long battery life and low power consumption in a convenient form factor. As a single integrated system, functions such as Wi-Fi/BLE coexistence and provisioning Wi-Fi through the BLE connection come standard.The Renesas / Dialog DA16600 Modules are complete with all required components and are regulatory certified by the FCC, IC, CE, and other regulatory bodies. These compact 14.2mm x 24.6mm x 3.0mm Modules are offered with an onboard chip antenna (DA16600MOD-AAC4WA32) or with a connector for an external antenna (DA16600MOD-AAE4WA32).
Features
- Low-power Wi-Fi
- VirtualZero DA16200 SoC
- 802.11n 1x1 low power 2.4GHz
- Up to 72Mbps, MCS0-7
- Low-power BLE
- SmartBond TINY DA14531 SoC
- Ultra low power
- BT5.1 compliant BLE
- Enables year-plus battery life
- Breakthrough VirtualZero low power technology
- Virtually no power consumption in a sleep state
- Ultra low power sensor wake-up
- Runs on small batteries and coin cells
- Wi-Fi/BLE coexistence
- Built-in, customizable, coexistence algorithms
- Superior range
- Wi-Fi: Industry-leading output power and Rx sensitivity for maximum range
- BLE: 4x range of BT 4.0
- Simple setup and provisioning
- Provision Wi-Fi connection simply with BLE
- Automatically find and configure new devices with a smartphone app
- Full offload
- SoC runs a full OS and TCP/IP stack on the module
- Complete software stack
- Comprehensive networking software stack
- Leading security
- Secure boot
- Secure debug
- Secure asset storage
- Hardware accelerated
- TLS
- Digital certificates
- Elliptic curve
- OTA firmware update
- Enables field-deployed device firmware updates
- Antenna options
- Onboard chip antenna
- External antenna connector (u.FL)
- Multiple I/Os
- UART, SPI, ADC, I2C, PWM, I2S, GPIOs, JTAG, and SWD
Applications
- Thermostats
- Door locks
- Security cameras
- Video doorbells
- Temperature sensors
- Smoke detectors
- Other wireless sensors
- Garage door openers
- Pet trackers
- Asset trackers
- Home automation
- Commercial
- Industrial
- Residential
Additional Resources
Block Diagram
Yayınlandı: 2021-02-15
| Güncellenmiş: 2023-11-30