Renesas / Dialog DA16200x Ultra-Low Power Wi-Fi® SoCs
Renesas / Dialog DA16200x Ultra-low-power Wi-Fi® SoC features 802.11b/g/n radio, baseband processor (PHY), Media Access Controller (MAC), on-chip memory, and a host networking application processor. These ultra-low-power SoCs enable full offload capabilities and run full networking OS and TCP/IP stack. The DA16200x SoCs include a low-power algorithm that shuts down every microelement of the chip and an advanced algorithm that enables staying asleep. These ultra-low-power SoCs have a built-in-4 channel auxiliary ADC for sensor interfaces and hardware crypto-engines for advanced security.The DA16200x SoCs operate at 2.1V to 3.6V supply voltage range and -40°C to +85°C operating temperature range. These ultra-low-power SoCs offer 1.8V digital input supply voltage and 3.3V digital output voltage. Typical applications include thermostats, security cameras, temperature sensors, smoke detectors, garage door openers, asset trackers, home automation, industrial, commercial, residential, and other wireless sensors.
Features
- Highly integrated ultra-low-power Wi-Fi SoC
- Full offload that runs full networking OS and TCP/IP stack
- Supports various interfaces:
- eMMC/SD expanded memory
- SDIO host/slave function
- Three UARTs
- QSPI for external flash control
- I2C master/slave interface
- I2S master/slave interface
- 4-channel PWM
- JTAG and SWD
- Individually programmable and multiplexed GPIO pins
- Advanced security:
- Secure booting
- Secure asset storage
- Secure debugging using JTAG/SWD and UART ports
- Power management unit:
- On-chip RTC
- Integrated DC-DC and LDOs
- Supports three ultra-low sleep power modes
- Hardware accelerators:
- General HW CRC engine
- HW zeroing function for fast booting
- Pseudo-Random Number Generator (PRNG)
- Complete software stack:
- Comprehensive networking software stack
- TCP/IP stack in the form of network socket APIs
- Built-in hardware crypto engines for advanced security
- Built-in four-channel auxiliary ADC for sensory interfaces:
- 12-bit SAR ADC single-ended four channels
- Auto dynamic switching function
Specifications
- CPU core system:
- Arm® Cortex®-M4F core with 30MHz to 160MHz clock frequency
- 256kB ROM
- 512kB SRAM
- 8kB OTP
- 2.1V to 3.6V single supply operating voltage:1.8V digital input supply voltage
- 3.3V digital output supply voltage
- -40°C to +85°C operating temperature range
Applications
- Thermostats
- Door locks
- Security cameras
- Video doorbells
- Temperature sensors
- Smoke detectors
- Garage door openers
- Pet trackers
- Asset trackers
- Home automation
- Industrial
- Commercial
- Residential
- Other wireless sensors
Additional Resources
SoC Block Diagram
Pinout Diagram
Yayınlandı: 2020-08-11
| Güncellenmiş: 2024-04-12