Digi 6330-MX LTE Routers

Digi 6330-MX LTE Routers provide Gigabit Ethernet and Wi-Fi® connectivity to eliminate business downtime. These 6330-MX routers feature dual-SIM support with an upgradable LTE cellular modem, dynamic port configuration, three Gigabit Ethernet ports, and auto-switch between different carriers. The 6330-MX routers have multiple WAN connectivity options with load balancing and failover, accelerating networking solutions and eliminating downtime. Pairing the LTE Plug-In modem with a dedicated wire line connection can provide dual ISP connectivity, ensure complete business continuity, and maximize uptime.

Features

  • Dual SIMs
  • Dynamic port configuration
  • Auto-switch between different carriers
  • WAN load balancing and failover
  • Port-based VLANs
  • 3Gb Ethernet ports
  • IP pass-through or router mode
  • Multiple mounting options
  • Connects any Ethernet device
  • Easily upgradable to meet changing cellular standards
  • Secondary failover WAN link to improve continuity
  • Accelerated View™ cloud-managed platform for rapid deployment and management of large networks

Applications

  • POS systems
  • Mobile kiosks
  • Digital signage

Videos

Yayınlandı: 2018-06-13 | Güncellenmiş: 2024-03-22