Digi CORE® Plug-In LTE Modems
Digi CORE® Plug-In LTE Modems are designed for LTE, LTE-Advanced, and LTE-Advanced Pro connectivity across major cellular networks. These modems feature a modular design that integrates with a range of high-performance routers and infrastructure devices. The CORE plug-in enabled devices can connect to the mobile networks using the LTE standard that suits each use case. The data-intensive applications can utilize LTE-Advanced Cat 6, Cat 11, and LTE Advanced Pro Cat 18 versions for faster speeds and carrier aggregation. The modems are available in 102mm x 51mm x 15mm dimensions and are tamper-proof with internal SIM slots and an optional locking mechanism.Remote Manager®
Digi Remote Manager transforms a multitude of dispersed IoT devices into a dynamic and intelligent network. This manager provides activation, monitoring, and diagnosing the mission-critical devices from a single point of command and control - on the desktop or mobile app.
Features
- Certified with major cellular carriers
- Scalable throughput with multiple module types:
- LTE-Advanced Cat 6, Cat 11, and LTE-Advanced Pro Cat 18
- LTE Cat 4 with 3G/2G fallback on select modules
- LTE Cat 3 with EVDO failback (UMTS / HSPA+)
- LTE Cat M1/NB1 with 2G fallback (EGPRS)
- Dual SIM slots with automatic or manual swapping
- Carrier Smart Select™ for optimal connectivity
- Readily upgrade to meet changing cellular standards
- Tamper-proof optional locking mechanism
- External SMA connectors for custom antenna runs
Additional Information
Videos
Yayınlandı: 2021-03-17
| Güncellenmiş: 2024-03-05