Digi ConnectCore 8X SBC Pro Development Kit

Digi ConnectCore 8X SBC Pro Development Kit delivers a powerful, secure, and cost-effective single-board computer (SBC) platform with complete support for Linux and Android. The Digi ConnectCore 8X SBC Pro Development Kit reduces time-to-market by eliminating the traditional risk, effort, and complexity of custom board design without sacrificing flexibility or capabilities. The compact form factor integrates an onboard dual-band antenna option, USB connectivity, and a Digi XBee® RF connector. The Digi 8X SBC Pro also features external storage, optional cellular connectivity, multi-display/camera and audio support, and a robust suite of expansion options.

Features

  • Industrial single-board computer based on ConnectCore 8X System-on-Module
    • i.MX 8X Dual/Quad Arm® Cortex®-A35 and single Cortex-M4F cores
    • 2GB, 32-bit LPDDR4-1200 memory
    • 8GB, 8-bit eMMC memory
  • Power management with both hardware and software support for low-power designs
  • Compact Pico-ITX form factor (100mm x 72mm)
  • Multi-display and camera capabilities with hardware acceleration
  • Pre-certified dual-band 802.11a/b/g/n/ac 2x2 and BLUETOOTH® 4.2 connectivity
  • Seamless cellular modem and Digi XBee3 integration
  • Cloud and edge compute services integration
  • Built-in Digi TrustFence® device security
  • Yocto Project Linux and Android support

Kit Contents

  • Digi ConnectCore 8X SBC Pro with dual-Ethernet, 802.11a/b/n/ac, and Bluetooth 4.2
  • 5V/3A power supply with EU, UK, and AUST adapters
  • USB to TTL 3.3V cable
  • 2x 4" U.FL female to RPSMA female cable adapter
  • 2x whip antenna, Wi-Fi® 2.4/5GHz
  • Set of standoffs and nuts for the ConnectCore 8X SBC Pro board
  • Mounting hardware for PCIe card

Board Layout

Mechanical Drawing - Digi ConnectCore 8X SBC Pro Development Kit

Block Diagram

Block Diagram - Digi ConnectCore 8X SBC Pro Development Kit

Videos

Yayınlandı: 2019-06-18 | Güncellenmiş: 2024-03-01