Digilent Arty S7™ FPGA Board

Digilent Arty S7™ FPGA Board is a member of the Arty development board family and features the Xilinx Spartan-7 FPGA. The Spartan-7 FPGA is fully compatible with Vivado Design Suite and offers the most size, performance, and cost-conscious design engineered with the latest technologies from Xilinx.

The FPGA in housed in the Arty form factor for use with a wide variety of I/O and expansion options. The dual row Arduino® connectors can be used to mount one of the hundreds of hardware compatible Arduino Shields. Pmod ports can also be used with Digilent's pre-made Pmod IP blocks for a more streamlined design experience. Arty S7 was designed to be MicroBlaze ready and is ready to use with the free Xilinx WebPack version of Vivado Design Suite.

Features

  • Xilinx Spartan-7 50 FPGA (xc7s50csga324-1)
    • 8,150 slices (each slice contains four 6-input LUTs and 8 flip-flops)
    • 2,700 Kbits of fast block RAM
    • Five clock management tiles, each with a phase-locked loop (PLL)
    • 120 DSP slices
    • Internal clock speeds exceeding 450MHz
    • On-chip analog-to-digital converter (XADC)
    • Programmable over JTAG and Quad-SPI Flash
  • Memory
    • 256MB DDR3L with a 16-bit bus @ 650MHz
    • 16MB Quad-SPI Flash
  • Power
    • Powered from USB or any 7V-15V external power source
  • USB
    • USB-JTAG Programming circuitry
    • USB-UART Bridge
  • Switches, Push-buttons, and LEDs
    • 4 Switches
    • 4 Buttons
    • 1 Reset Button
    • 4 LEDs
    • 2 RGB LEDs
  • Expansion Connectors
    • 4 Pmod ports
      • 32 total FPGA I/O (16 shared with shield connector)
  • Arduino/chipKIT Shield connector
    • 45 total FPGA I/O (16 shared with Pmod connectors)
    • 6 Single-ended 0-3.3V Analog inputs to XADC
    • 3 Differential 0-1.0V Analog input pairs to XADC

Videos

block diagram

Block Diagram - Digilent Arty S7™ FPGA Board
Yayınlandı: 2017-09-18 | Güncellenmiş: 2022-03-11