Digilent Genesys 2 Kintex®-7 FPGA Development Board
Digilent Genesys 2 Kintex®-7 FPGA Development Board is an advanced, high-performance, ready-to-use digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. The Genesys 2 Development Board also features fast external memories, high-speed digital video ports, and a wide suite of expansion options, making the Genesys 2 well suited for data and video processing applications. A host of built-in peripherals, including Ethernet, audio, and USB 2.0, allow a broad range of other applications.The Genesys 2 can be programmed from various sources, like a USB thumb drive, microSD, the on-board non-volatile Flash, or the on-board USB-JTAG programmer circuit. The Genesys 2 is compatible with the Xilinx Vivado® Design Suite as well as the ISE toolset, which includes ChipScope and EDK. Vivado comes with all the required cable drivers, so no separate installation is required.
Features
- Xilinx Kintex-7™ FPGA (XC7K325T-2FFG900C)
-
50,950 logic slices (from Genesys up 7x), each with four 6-input LUTs and eight flip-flops
-
Close to 16Mbits of fast block RAM (up 7x)
-
Ten clock management tiles, each with a phase-locked loop (PLL)
-
840 DSP slices (up 17x)
-
Internal clock speeds exceeding 450MHz
-
On-chip analog-to-digital converter (XADC)
-
Up to 10.3125Gbps gigabit transceivers
-
1800Mbps DDR3 data rate with 32-bit data width
-
Commercial -2 speed grade
-
Fully bonded 400-pin FMC HPC connector
-
USB-UART Bridge
-
Eight user switches and six buttons
-
OLED display
-
VGA connector
-
Pmod for XADC signals
-
Two four-lane DisplayPort connectors
-
HDMI Sink and HDMI Source
-
10/100/1000 Ethernet PHY
-
1GiB 1800Mt/s onboard DDR3
-
USB 2.0 Host/Device/OTG PHY
-
Digilent Adept USB port for programming and data
-
Ten GTX lanes are available in the FMC connector
-
Micro SD card connector
-
Audio codec with four 3.5mm jacks
-
Serial Flash
-
Five Pmod ports
-
USB HID Host for mice, keyboards, and USB MSD Host for storage
- Board dimensions: 5.8" x 6.8" (14.732cm x 17.272cm)
Applications
- Digital signal processing
- Data processing
Kit Contents
- Genesys 2 Kintex-7 FPGA
- Digilent custom cardboard box with protective foam
- USB A to Micro-B programming cable
- 12V, 3A wall power supply with US and EU adapters (UK plug adapter not included)
- Vivado Design Suite Voucher (limited-time offer)
Documents
Videos
Board Layout
Yayınlandı: 2020-01-17
| Güncellenmiş: 2024-04-19