AMD / Xilinx Kintex®-7 FPGAs

AMD / Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.

AMD / Xilinx Kintex-7 FPGAs allow designers to build in superior bandwidth and 12-bit digitally programmable analog while meeting cost and power requirements. The unique 144GMACS digital signal processor (DSP) power makes the versatile Kintex-7 devices an excellent option for applications such as portable ultrasound equipment and next-generation communications. Kintex-7 FPGAs deliver peak serial bandwidth (full duplex) of 800Gbps and include CPRI/OBSAI IP cores (9.8Gbps) optimized for distributed baseband architectures. The programmable Kintex-7 devices can also be easily reconfigured to support multiple air interfaces such as LTE, WiMAX, and WCDMA.

The Kintex-7 has built-in support for eight channels of PCI Express (Gen1/Gen2), for interfacing to host systems. The 7 series devices leverage the AMD / Xilinx unified architecture to protect IP investments and make it easy to migrate 6 series designs. The unified architecture has common elements including logic fabric, Block RAM, DSP, clocking, analog mixed signal (AMS), and rapid retargeting within the 7 series. The Kintex-7 FPGAs architecture dramatically reduces development times and lets designers focus on product differentiation for migrations and new projects alike.

Features

  • Up to 478K logic cells, VCXO component, AXI IP, and AMS integration
  • Up to 32 x 12.5G GTs, 2,845 GMACs, 34Mb BRAM, and DDR3-1866
  • 50% lower power than the previous generation 40nm devices
  • Scalable optimized architecture, comprehensive tools, IP, boards, and kits

Applications

  • Avionics for Kintex-7 FPGA
  • LED backlit flat panel displays and 3DTV
  • LTE baseband solution

Videos

Block Diagram

Block Diagram - AMD / Xilinx Kintex®-7 FPGAs

Medical: Portable Ultrsound Diagram

Block Diagram - AMD / Xilinx Kintex®-7 FPGAs

Broadcasting Diagram

Block Diagram - AMD / Xilinx Kintex®-7 FPGAs
Yayınlandı: 2019-05-30 | Güncellenmiş: 2025-05-23