Digilent Zmod SDR Analog-to-Digital Converter Module

Digilent Zmod SDR Analog-to-Digital Converter (ADC) Module is designed to be used with any SYZYGY™ compatible carrier board. This SYZYGY™ compatible ADC module features 61μV absolute resolution, 122.88MS/s maximum sample rate, 50Ω at 10MHz input impedance, and 14-bit resolution. The Zmod SDR module includes an onboard low-jitter clock generator and low-noise design, which provide the precision required to capture fast radio signals. This module comes along with screws for securing the Zmod to a compatible host board. The Zmod SDR module is supported by GNU radio when paired with an Eclypse Z7 host board. This module is ideal for software-defined radio and RF applications.

Features

  • 2 channels
  • Single-ended channel type
  • 14-bit resolution
  • 50Ω @10MHz input impedance
  • 122.88MS/s maximum sample rate
  • 61μV absolute resolution
  • ±1V input range
  • Analog bandwidths:
  • 35kHz to 470MHz @ -12dB
  • 100kHz to 200MHz @ -3dB
  • Onboard low-jitter clock
  • Product compliance:
    • HTC code 8473301180
    • ECCN code EAR99

Applications

  • Software-defined radio and RF devices

Kit Contents

  • Zmod SDR
  • Screws for securing Zmod to compatible host board (4 M3 x 5mm)
Yayınlandı: 2024-06-24 | Güncellenmiş: 2024-07-24