Digital View Harsh Environment LCD Controllers

Digital View Harsh Environment LCD Controllers are a compact general-purpose solution for LCD panels up to 1920 x 1200 resolution. Features include LVDS (2-channel), input signal ARGB (VGA) x 1, On-Screen-Display (OSD), and IR remote. These harsh environment controllers specify conformal coating, extended temperature, and vibration tolerance. The harsh environment LCD controllers operate at -40°C to 80°C temperature range.

Features

  • Panel compatibility:
    • Up to 1920 x 1200 resolution
    • Low Voltage Differential Signaling (LVDS) 2-channel
    • Up to 10-bit
    • 3.3V, 5V, 12V, and 18V
  • I/P Signals:
    • HDMI x 1
    • DisplayPort x 1
    • ARGB (VGA) x 1
  • Control and Telemetry:
    • OSD Buttons
    • IR Remote
    • RS-232 (serial)
  • Pulse Width Modulation (PWM) and analog signals
Yayınlandı: 2018-05-07 | Güncellenmiş: 2022-09-12