Digital View LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

Features

  • Panel compatibility:
    • Low Voltage Differential Signaling (LVDS) 2-channel
    • Up to 1920 x 1200 resolution
    • Up to 8-bit and 10-bit
    • 3.3V, 5V, 12V, and 18V
  • Input signal:
    • DVI-D x 2
    • VGA x 1
    • HDMI x 1
    • DisplayPort x 1
    • ARGB (VGA) x 1
  • Control and Telemetry:
    • OSD buttons
    • IR remote
    • RS-232 (serial)
    • Pulse Width Modulation (PWM) and analog signals

Applications

  • Industrial displays
  • Harsh environment displays
  • Defense and security
  • Avionics, marine, and rail
  • Healthcare imaging systems
  • Video broadcast and studios
  • Digital signage for retail, advertising, and information
  • Corporate audio visual display systems for collaboration
  • Interactive displays and kiosks, way-finding
  • Architectural display systems
Yayınlandı: 2018-05-15 | Güncellenmiş: 2022-09-12