Diodes Incorporated Automotive Schottky Diodes & Rectifiers

Diodes Incorporated Automotive Schottky Diodes and Rectifiers are AEC-Q101 qualified and highly reliable. These Schottky diodes and rectifiers offer up to 60A current and 100V reverse voltage ratings. The automotive Schottky diodes and rectifiers feature low reverse leakage current at high temperatures, minimizing circuit losses and increasing protection against thermal runaway. These diodes and rectifiers provide a low forward voltage drop that reduces conduction losses and improves overall efficiency.

Features

  • AEC-Q101 and PPAP level 3 qualified
  • 100% Avalanche tested
  • 3 to 10 times greater reverse-avalanche capability compared to other Schottky alternatives
  • Up to 60A current ratings
  • Up to 100V reverse voltage ratings
  • Low reverse current at high temperatures
  • Minimize circuit losses
  • Increase protection against thermal runaway
  • Low forward voltage drop
  • Reduce conduction losses
  • Improved overall efficiency in common reverse polarity protection and freewheeling diode circuits
Yayınlandı: 2020-01-26 | Güncellenmiş: 2024-07-11