Diodes Incorporated B1x0Q SMT Schottky Barrier Rectifier
Diodes Incorporated B1x0Q 1.0A Surface Mount Schottky Barrier Rectifiers are AEC-Q101 qualified, "Green" devices (halogen and antimony free) that feature a guard ring die construction for transient protection and a surge overload rating to 30A peak. The B1x0Q Series Surface Mount Schottky Barrier Rectifiers are low power loss, high-efficiency devices for use in low-voltage, high-frequency inverters. Diodes Incorporated B1x0Q Rectifiers are perfect for use as polarity protection diodes, re-circulating diodes, switching diodes, blocking diodes, or freewheel diodes.Features
- Guard ring die construction for transient protection
- Ideally suited for automated assembly
- Low power poss, high efficiency
- Surge overload rating to 30A peak
- For use in low-voltage, high-frequency inverters
- Lead-free finish; RoHS compliant
- Halogen and Antimony free
- Qualified to AEC-Q101 standards for high reliability
- PPAP capable
Yayınlandı: 2016-03-23
| Güncellenmiş: 2022-03-11