Diodes Incorporated AH1912x Evaluation Boards
Diodes Incorporated AH1912x Evaluation Boards evaluate AH1912x digital hall-effect switches that offer ultra-low power omnipolar operation. These AH1912x switches feature micropower operation and good RF noise immunity. The AH1912x boards operate at -40°C to 85°C temperature range. These evaluation boards function at a 1.6V to 5.5V supply voltage range. The AH1912x boards are ideal for E-locks, smoke detectors, appliances, medical devices and IoT systems, level, proximity, and position switches.Features
- Evaluate AH1912x hall effect switch IC
- 1.6V to 5.5V supply voltage range
- -40°C to 85°C operating temperature range
Applications
- Smart cover or dock detects cellular phones and tablet PCs
- Gas or water consumption measurement in remote and battery-operated utility meters
- Medical devices and IoT systems
- Level, proximity, and position switches
- E-Locks, smoke detectors, and appliances
Yayınlandı: 2020-01-23
| Güncellenmiş: 2024-07-09