Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches
Diodes Incorporated AH191x Digital Omnipolar Hall-effect Switches offer ultra-low power omnipolar (North or South Pole) operation. These Diodes Incorporated digital hall-effect switches feature a chopper-stabilized design that provides superior temperature stability, minimal switch point drift, and enhanced immunity to physical stress. The AH191x hall-effect switches can withstand up to 6kV Electrostatic Discharge (ESD). These omnipolar Hall-effect switches operate at -40°C to 85°C temperature range and 1.6V to 5.5V supply voltage range.The AH191x digital omnipolar Hall-effect switches deliver good RF noise immunity without requiring external pull-up resistors. These digital omnipolar switches are ideal for battery-powered consumer products, smartphones, E-meters, smoke detectors, and IoT devices.
Features
- Omnipolar operation (North or South pole)
- Micropower operation
- Chopper stabilized design
- Superior temperature stability
- Minimal switch point drift
- Enhanced immunity to physical stress
- SC59 and X1-DFN1216-4 small low-profile packages
- High ESD capability of 6kV (human body model)
Applications
- Small cover or dock detect for cellular phones and tablets
- Position detection for digital still, video cameras, and handheld gaming consoles
- Door, lids, and tray position detect switches
- Home appliances and industrial appliances
- Level, proximity switches, E-locks, and smoke detectors
- Medical devices
- IoT systems
Functional Block Diagram
Typical Application Circuit
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | İşletim Besleme Akımı | Serbest Bırakma Noktası Min/Maks (Brp) | İşletim Noktası Min/Maks | Seri | Maksimum Çıkış Akımı | İşletim Besleme Voltajı |
|---|---|---|---|---|---|---|---|
| AH1912-W-7 | ![]() |
1.6 uA | - 33 G to + 33 G | - 42 G to 42 G | AH1912 | 1 mA | 1.6 V to 5.5 V |
| AH1913-FA-7 | ![]() |
12 uA | - 24 G to + 24 G | - 30 G to + 30 G | AH1913 | 1 mA | 1.6 V to 5.5 V |
| AH1913-W-7 | ![]() |
12 uA | - 20 G to 20 G | - 30 G to 30 G | AH1913 | 1 mA | 1.6 V to 5.5 V |
Yayınlandı: 2019-07-04
| Güncellenmiş: 2023-07-26