Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET

Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET offers fast switching times in a SOT-26 (SOT-457) package. The MMFTP6312D MOSFET features a 20V maximum drain-source voltage, 0.70W to 0.96W maximum power dissipation range, and a 2.3A maximum drain current in a -50°C to +150°C junction temperature range. The Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET is ideal for signal processing, battery management, drivers, and logic-level converters.

Features

  • Fast switching times
  • Commercial/industrial-grade
  • UL 94V-0 case material
  • SOT-26 (SOT-457) package style
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free, RoHS and REACH compliant

Applications

  • Signal processing
  • Battery management
  • Drivers
  • Logic level converters

Specifications

  • 20V maximum drain-source voltage
  • ±8V maximum gate-source voltage
  • 0.70W to 0.96W maximum power dissipation range
  • 2.3A maximum drain current
  • 7.0A maximum peak drain current
  • 1µA maximum drain-source leakage current
  • ±100nA maximum gate-source leakage current
  • 0.4V to 1.5V gate-source threshold voltage range
  • 115mΩ to 155mΩ maximum drain-source on-state resistance range
  • 467pF typical input capacitance
  • 85pF typical output capacitance
  • 38pf typical reverse transfer capacitance
  • 8ns to 13ns typical turn-on time range
  • 8ns to 18ns typical turn-off time range
  • 4.4nC typical total gate charge
  • 1.0nC typical gate-source charge
  • 0.8nC typical gate-drain charge
  • 1.2V maximum forward voltage
  • Thermal resistance
    • <130K/W junction-to-case
    • <60K/W junction-to-ambient
  • -55°C to +150°C junction temperature range
Yayınlandı: 2023-02-21 | Güncellenmiş: 2023-02-24