Euro Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. 60 € (EUR) üzerindeki çoğu siparişte ücretsiz gönderim
ABD Doları Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. $100 (USD) üzerindeki çoğu siparişte ücretsiz gönderim
Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.
Features
Small signal and power MOSFETs
Advanced trench technology
Logic level and standard level drive
N- and P-channel
Fast switching times
Low total gate charge
Low on-state resistance
Single, dual, and H bridge configurations
Enhancement mode options
Surface mount or through-hole options
Applications
DC/DC converters
Power supplies
DC drives
Power tools
Synchronous rectification
Reverse polarity protection
Specifications
20V to 250V drain-source breakdown voltage range (VDS)
100mA to 280A continuous drain current range (ID)
1.4mΩ to 15Ω drain-source resistance range (RDS-on)
±12V, ±20V, and ±30V gate-source voltage options (VGS)
400mV to 4V gate-source threshold voltage range (VGS-th)