E-Switch SAV Anti-Vandal Pushbutton Switches

E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

Features

  • 19, 22, 25mm diameter panel cutout
  • Ring or ring/power illumination options
  • Multiple illumination voltage options
  • Momentary and latching functions
  • RoHS compliant
Chart - E-Switch SAV Anti-Vandal Pushbutton Switches

Applications

  • Audio/visual
  • Security devices
  • Industrial controls
  • Kiosks
  • Electrical housewares
  • Medical equipment

Specifications

  • 15A electrical rating at 125/250VAC
  • 10,000 cycles of electrical Life
  • 100mΩ maximum contact resistance
  • 100MΩ insulation resistance at 500VDC
  • 1500VAC dielectric strength for 60 seconds
  • -25°C to +85°C operating/storage temperature
  • 3.2mm travel
  • IP67 (at the front panel) moisture protection
  • 3.5N actuation force
  • 1mm to 10mm panel thickness range
  • 1Nm to 3Nm hex nut torque range

Videos

Yayınlandı: 2019-10-14 | Güncellenmiş: 2023-10-13