Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Features

  • Fast-acting, ceramic tube
  • Optional axial leads available
  • 1/4" x 1 1/4" (6.4mm x 31.7mm) physical size
  • Ceramic tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14
Yayınlandı: 2010-05-14 | Güncellenmiş: 2025-04-01