Eaton Electronics ELX MDP Fuses

Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.

Features

  • High-voltage ceramic tube time-delay fuse
  • 500VAC/250VDC voltage
  • 0.25A to 30A current
  • -55°C to +125°C temperature range with proper derating factor applied
  • 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint
  • UL Listed
  • Ideal for high-energy, high-power applications
  • Cartridge and axial lead versions available
  • Up to 3kA very high interrupting ratings to help protect against dangerous high available fault currents

Applications

  • Industrial control panels, UL508A panels
  • Motor controllers and variable frequency drives
  • Control transformer protection
  • Uninterruptible power supplies (UPS)
  • Power conversion equipment

Dimensions

Mechanical Drawing - Eaton Electronics ELX MDP Fuses
Yayınlandı: 2025-02-26 | Güncellenmiş: 2025-04-01