Eaton AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses

Eaton Electronics AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses are fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint. These fuses incorporate up to 500VAC/VDC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The AHC/AHC5/AHCF high-voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be used along with Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversions.

Features

  • High-voltage ceramic tube fuses
  • Compact 3AB footprint:
    • 6.3mm x 32mm (¼” x 1 ¼”)
  • Fast-acting performance
  • Up to 500 VAC/VDC ratings
  • Cartridge and axial lead versions are available
  • Very high interrupting ratings to help safely protect against dangerous high fault currents

Applications

  • Industrial control panels
  • Variable frequency drives
  • Energy storage and battery systems
  • Motor control - UL 508A panels
  • Uninterruptible Power Supplies (UPS)
  • High voltage power conversion

Dimensions

Mechanical Drawing - Eaton AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses
Yayınlandı: 2023-02-02 | Güncellenmiş: 2024-10-08