Eaton Automotive Lighting CAN/LIN

Eaton Automotive Lighting CAN/LIN features an array of components for circuit protection and magnetic solutions. These products include inductors and multilayer varistors. The AEC-Q200-compliant inductors support CAN and Ethernet protocols and offer rugged mechanical and electrical performance in a wide temperature range. The multilayer varistors from Eaton are transient voltage surge suppression devices that suppress transient events, providing high-reliability protection in automotive lighting CAN/LIN applications.

Features

  • Inductors and multilayer varistors for circuit protection and magnetic solutions
  • AEC-Q200-compliant inductors support CAN and Ethernet protocols in wide range of temperatures
  • Multilayer varistors suppress transient events and provide high-reliability protection
Yayınlandı: 2024-08-06 | Güncellenmiş: 2024-08-20