Eaton Electronics AMLV Automotive Multilayer Varistors

Eaton Electronics AMLV Automotive Multilayer Varistors (MLVs) are AEC-Q200 rated surface mount varistors that provide electrostatic discharge (ESD), load switching, and load dump protection. The Eaton AMLV Automotive devices are available in seven different footprints from 0402 to 2220 for broad overvoltage protection. These MLVs offer 5.5VDC to 56VDC working voltages with up to 1200A peak surge current ratings. The devices meet Automotive ISO16750-2 standards.

Features

  • 5.5VDC up to 56VDC working voltages
  • Up to 1200A peak surge current ratings
  • Multiple voltage ranges and footprints to offer a balance of footprint, voltage rating, peak current, and energy withstand
  • AEC-Q200 rated
  • Meets Automotive ISO16750-2 standards
  • 10pF to 20,000pF capacitance range

Applications

  • Speed control
  • Body control modules
  • In-vehicle infotainment
  • Navigation
  • Passive entry passive start (PEPS)
  • Air conditioning
  • Head-up displays (HUD)
  • CAN bus
  • Keyless entry systems
  • Window motors
  • Wipers and light sensors
  • Headlights

Application Example

Eaton Electronics AMLV Automotive Multilayer Varistors

Product Structure Diagram

Infographic - Eaton Electronics AMLV Automotive Multilayer Varistors
Yayınlandı: 2021-09-09 | Güncellenmiş: 2025-07-01