Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors
Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors provide ESD protection with a fast response time of <1ns in three compact package styles. The zinc oxide ceramic chip varistors feature low clamping voltages and low, stable leakage currents that reduce power consumption. While operating in a temperature range of -40°C to +85°C, the MLVA-R Multilayer ESD Suppression Varistors also offer a wide 5.5VDC to 56VDC operating voltage range.Features
- Three compact footprint options 0201 (0603 metric), 0402 (1005 metric), and 0603 (1608 metric)
- 0402 and 0603 sizes meet IEC 61000-4-4 and 61000-4-5
- Zinc oxide ceramic chip
- Provides ESD)protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 test
- Compact footprint utilizes less board space
- Low and stable leakage current reduces power consumption
- Low clamping voltage
- Wide operating voltage range of 5.5VDC to 26VDC
- Halogen free, lead free, RoHS compliant
Applications
- ESD port protection for mobile phones / smartphones
- Game console ESD port protection
- Set-top boxes
- Tablets, notebooks, netbooks, laptops
- Media players
- Digital cameras
- Medical equipment
- Computer and peripheral ESD port protection
- Consumer electronics
Yayınlandı: 2021-01-25
| Güncellenmiş: 2024-10-08