Eaton Electronics DRAQ127 Automotive-Grade Coupled Inductors

Eaton Electronics DRAQ127 Automotive-Grade Coupled Inductors are dual winding, high power, shielded drum inductors. The series is AEC-Q200 Grade 1 qualified and can be used as a single inductor, SEPIC, flyback, or in other coupled inductor/transformer applications. Windings can be connected in series or parallel, enabling a wide range of inductance and current ratings. This series has mechanically secure mounting for high shock and vibration environments. Eaton DRAQ127 Automotive-Grade Coupled Inductors are ideal for body electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, and engine and powertrain systems.

Features

  • AEC-Q200 Grade 1 qualified
  • Dual winding inductors that can be used as a single inductor, SEPIC, flyback, or in other coupled inductor/transformer applications (1:1 turns ratio)
  • Windings can be connected in series or parallel, offering a wide range of inductance and current ratings
  • 200VAC isolation between windings
  • Mechanical secure mounting for high shock and vibration environments
  • Ferrite core material
  • 12.5mm x 12.5mm x 8.0mm maximum surface-mount package
  • Halogen and lead free
  • RoHS compliant

Applications

  • Body electronics
    • Headlamps, tail lamps, and interior lighting
    • Heating Ventilation and Air Conditioning controllers (HVAC)
    • Doors, window lift, and seat control
  • Advanced Driver Assistance Systems (ADAS)
    • Adaptive Cruise Control (ACC)
    • Collision avoidance system
    • Car black box system
  • Infotainment and cluster electronics
    • Audio subsystem: head unit, and trunk amp
    • Digital instrument cluster
    • In-Vehicle Infotainment (IVI) and navigation
  • Chassis and safety electronics
    • Electronic Stability Control system (ESC)
    • Electric parking brake
    • Electronic Power Steering (EPS)
  • Engine and powertrain systems
    • Diesel/gasoline engine management
    • Powertrain Control Module (PCM)/Engine Control Unit (ECU)
    • Transmission Control Unit (TCU)

Videos

Yayınlandı: 2015-02-12 | Güncellenmiş: 2025-07-01