Eaton Electronics EPM78 Non-Isolated DC-DC Converters
Eaton Electronics EPM78V Non-Isolated DC-DC Converters come in a 3-pin SIP package that is compatible with LM78 linear regulators. The EPM78V DC-DC Converters feature a 4.75VDC to 32VDC input voltage range and output voltages from 1.8V to 15V at 1A output current. The series offers efficiency up to 96% and operates over a -40°C to +90°C temperature range. The EPM78V Non-Isolated DC-DC Converters are ideal for use in a variety of industrial, energy, medical, and telecommunications applications.
Features
- Switching regulator, non-isolated DC-DC converter
- 3-pin SIP package compatible with LM78 linear regulators
- 4.75VDC to 32VDC input voltage
- 1.8V to 15V output voltage at 1A output current
- Up to 96% efficiency
- -40°C to +90°C operating ambient temperature range
- Continuous short circuit protection
- EN62368 safety approval
Applications
- Industrial
- Automation and testing equipment
- Displays
- Lighting
- IoT
- Power supplies
- Energy
- Solar and wind inverters
- Battery management
- Medical
- Hospital and home care equipment
- Inventory tracking
- Diagnostics
- Telecom
- Networking and telecommunications
- Infrastructure
Application Circuit
Yayınlandı: 2020-11-11
| Güncellenmiş: 2025-12-12