Eaton Electronics Flat-Pac™ FP1208 Power Inductors

Eaton Electronics Flat-Pac™ FP1208 Series High Frequency High Current Power Inductors are halogen-free, lead-free, and RoHS compliant. Eaton Electronics Flat-Pac™ FP1208 Series High Frequency High Current Power Inductors features a maximum total operating temperature of 125°C, a maximum surface mount package of 12.1x8.0x8.0mm, a ferrite core material, controlled DCR for sensing circuits, an inductance range from 150nH to 250nH, and a current range from 44A to 85A.

Features

  • Halogen-free, lead-free, RoHS compliant
  • 125°C maximum total temperature operation
  • 12.1x8.0x8.0mm maximum surface mount package
  • Ferrite core material
  • Controlled DCR for sensing circuits
  • Inductance range from 150nH to 250nH
  • Current range from 44A to 85A

Applications

  • Multi-phase regulators
  • Voltage Regulator Modules (VRMs)
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • Point-of-Load modules
  • DCR Sensing circuits

Inductance Characteristics

Eaton Electronics Flat-Pac™ FP1208 Power Inductors
View Results ( 5 ) Page
Parça Numarası Veri Sayfası İndüktans Maksimum DC Akımı
FP1208R1-R21-R FP1208R1-R21-R Veri Sayfası 210 nH 50 A
FP1208R1-R15-R FP1208R1-R15-R Veri Sayfası 150 nH 50 A
FP1208R1-R18-R FP1208R1-R18-R Veri Sayfası 180 nH 50 A
FP1208R1-R23-R FP1208R1-R23-R Veri Sayfası 230 nH 50 A
FP1208R1-R25-R FP1208R1-R25-R Veri Sayfası 250 nH 50 A
Yayınlandı: 2014-02-21 | Güncellenmiş: 2024-10-08