Eaton Electronics MFHA Metal Film Current Sensing Resistors

Eaton Electronics MFHA Metal Film Current Sensing Resistors come in AEC-Q200-compliant package sizes ranging from 1206 (3216 metric) to 2512 (6432 metric). The MFHA series offers low sensing resistance, high power dissipation, and metal film technology. Eaton Electronics MFHA Metal Film Current Sensing Resistors are lead free, halogen free, and RoHS compliant. Typical applications include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal film technology
  • Low sensing resistance
  • 1206 (3216 metric) to 2512 (6432 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture sensitivity level (MSL): 1
  • Lead and halogen free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MFHA Metal Film Current Sensing Resistors

Dimensions - In. [mm]

Eaton Electronics MFHA Metal Film Current Sensing Resistors
Yayınlandı: 2022-09-19 | Güncellenmiş: 2024-10-10