Eaton Electronics MFLA Metal Film Current Sensing Resistors

Eaton Electronics MFLA Metal Film Current Sensing Resistors provide low sensing resistance and high power dissipation in package sizes ranging from 0805 (2012 metric) to 2512 (6432 metric). The MFLA series complies with both AEC-Q200 and RoHS requirements. These resistors utilize metal film technology and are lead free and halogen free. Eaton Electronics MFLA Metal Film Current Sensing Resistors are ideally suited for applications such as switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal film technology
  • Low sensing resistance
  • 0805 (2012 metric) to 2512 (6432 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture sensitivity level (MSL) 1
  • Lead and halogen free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MFLA Metal Film Current Sensing Resistors

Dimensions - In. [mm]

Eaton Electronics MFLA Metal Film Current Sensing Resistors
Yayınlandı: 2022-09-19 | Güncellenmiş: 2025-07-01