Eaton Electronics SDCLA & SDCHA Auto Semi-Shielded Power Inductors

Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are AEC-Q200 qualified and offer up to 13.5A current rating and a 1µH to 100µH inductance range. These inductors are magnetically semi-shielded, feature high current carrying capability, and come in surface-mount packaging with a maximum height of 4.5mm. Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are ideal for use in LED lighting, collision avoidance, infotainment and cluster electronics, and adaptive cruise control (ACC).

Features

  • AEC-Q200 qualified
  • High current carrying capacity
  • High power density
  • Low core losses
  • Magnetically semi-shielded

Applications

  • LED lighting
  • Advanced driver assistance systems (ADAS)
  • ACC
  • Collision avoidance
  • Infotainment and cluster electronics
  • Electronic control units (ECU)

Specifications

  • Surface-mount packaging
    • SDCLA1V40: 4.2mm x 4.2mm with 1.8mm max. height
    • SDCHA1V80: 8.3mm x 8.3mm with 4mm max. height
    • SDCHA1V5020: 5.2mm x 5.2mm with 2mm max. height
    • SDCHA1V5040: 5.15mm x 5.15mm with 4.1mm height
    • SDCHA1V60: 6.3mm x 6.3mm with 4.5mm height
  • Up to 13.5A current rating
  • 1µH to 100µH inductance range
  • NiZn ferrite magnetic material
  • Moisture sensitivity level (MSL) of 1
  • -55°C to +125°C operating temperature range
Yayınlandı: 2022-01-24 | Güncellenmiş: 2025-07-01