ebm-papst RER120DC DC Centrifugal Fans

ebm-papst RER120DC DC Centrifugal Fans feature a 3-phase fan drive with a high degree of smooth operation. These S-Force models are 120mm x 54mm with a backward-curved, fiberglass-reinforced plastic impeller and fully integrated electronic commutation with high-pressure buildup. The RER120DC series from ebm-papst offers a clockwise rotation, axial suction, radial air outlet, and an electrical connection via a single wire.

Features

  • 3-phase fan drive
  • Backward-curved, fiberglass-reinforced plastic impeller
  • 120mm x 54mm dimensions
  • Smooth operation
  • Clockwise rotation
  • Fully integrated electronic commutation with high-pressure buildup
  • Axial suction
  • Radial air outlet
  • Electrical connection via single wire

Dimensions

Mechanical Drawing - ebm-papst RER120DC DC Centrifugal Fans
View Results ( 2 ) Page
Parça Numarası Veri Sayfası İşletim Besleme Voltajı Hava akışı Hız Güç Derecesi
RER120-26/14/2TDP RER120-26/14/2TDP Veri Sayfası 24 VDC 222 CFM (6.3 m3/min) 6100 RPM 78 W
RER120-26/18/2TDP RER120-26/18/2TDP Veri Sayfası 48 VDC 230 CFM (6.5 m3/min) 6300 RPM 92 W
Yayınlandı: 2009-07-14 | Güncellenmiş: 2025-01-27