ebm-papst Centrifugal Fans & Blowers
ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.
Features
- Draws air parallel to rotation axis and discharges it radially, at right angle to axis
- Typically enclosed to direct airflow into ducts
- Can be used without housing for specialized applications
- Ideal for applications where higher pressure is needed at lower airflow rates
Applications
- Respirators
- Air handling units
- Air filter units
- Fan filter units for cleanrooms
- Residential ventilation systems
- FanGrid in data centers
- Range hoods
Airflow
Yayınlandı: 2025-01-24
| Güncellenmiş: 2025-12-22