EDAC ZD+ Connectors
EDAC ZD+ Connectors are 2.5mm pitch high-speed connectors with speeds up to 10Gbps per pair. ZD+ Connectors offer two-pair and four-pair versions and a variety of different heights. These connectors feature a 55mΩ maximum contact resistance, 10,000MΩ minimum insulation resistance, and a -65°C to +105°C operating temperature range. EDAC ZD+ Connectors are ideal for use in telecom, server, and data storage applications.Features
- Power sum
- PSNEXT 10Gnps at -35dB
- PSNEXT 10Gbps at -40dB
- High-speed connector for 10Gbps per pair
- Available in two-pair and four-pair versions
- Available in a variety of heights
Specifications
- 0.6A current rating
- 250VAC voltage rating
- 550VAC between adjacent contacts for 60s dielectric withstand voltage
- 55mΩ maximum contact resistance
- 10,000MΩ minimum insulation resistance
- -65°C to +105°C operating temperature range
Applications
- Telecom
- Servers
- Data storage
Yayınlandı: 2018-10-29
| Güncellenmiş: 2024-10-03