Chip Quik

Chip Quik provides solutions for a wide variety of prototype board rework needs from SMD removal to replacement of chip components and board troubleshooting. With Chip Quik, design engineers save time and money because expensive equipment or outside technicians are not needed. Using the Chip Quik Kit is fast, safe, easy, and affordable and is now being utilized throughout the entire electronics industry in Automotive, Industrial, Consumer, Manufacturing, Telecommunications, Medical, and more.

Öne Çıkan Ürünler Chip Quik

CV-BP Vacuum Tools

CV-BP Vacuum Tools

Tools with static dissipative Delrin tips for precision pick-and-place handling of small components.

DFN-6 to DIP-6/10 SMT Adapters

DFN-6 to DIP-6/10 SMT Adapters

Constructed using FR-4 material and offer a UL 94V-0 flammability rating.

DECSIL UV Dielectric Silicone Grease

DECSIL UV Dielectric Silicone Grease

Translucent electronics-grade grease that features an ultraviolet (UV) tracer.

Sn10/Pb88/Ag2 No-Clean Flux Core Solder Wire

Sn10/Pb88/Ag2 No-Clean Flux Core Solder Wire

Features 2.2% flux core that is easier to use than a solid core, especially for automated soldering.