M5Stack StackChan Core

M5Stack StackChan Core is the main controller for the StackChan robot and is intended for use as a mainboard replacement. This core uses an ESP32-S3 controller with a 240MHz dual-core processor, built-in 16MB flash and 8MB PSRAM, and native Wi-Fi® + BLE wireless communication. The board integrates built-in peripherals, including a rugged 2-inch capacitive touch screen, a 0.3MP camera, a proximity sensor, an ambient light sensor, and a nine-axis IMU. This board also provides a microSD card slot, an onboard 1W speaker, dual microphones, power, and reset buttons. The StackChan core is suitable as a direct replacement for the original controller in StackChan AI desktop robots.

Features

  • Main controller replacement for StackChan
  • Based on ESP32 with Wi-Fi® at 16MB flash and 8MB PSRAM
  • Integrated camera, proximity sensor, speaker, real-time clock, I2S amplifier, dual microphones, capacitive touch screen, power button, reset button, and gyroscope
  • Rugged glass-based construction
  • Supports OTG and CDC
  • Uses AXP2101 power management for a low-power design

Specifications

  • ESP32-S3 at Xtensa® 32-bit LX7 dual-core processor, 240MHz clock frequency
  • 2.0" at 320 × 240 ILI9342C touch IPS LCD
  • GC0308 0.3MP camera
  • LTR-553ALS-WA proximity sensor
  • BMI270 6-axis IMU
  • BMM150 3-axis magnetometer
  • BM8563 RTC
  • 16-bit I2S amplifier AW88298 at 1W speaker
  • ES7210 audio codec, dual-microphone input
  • 54mm x 54mm x 15.5mm product size
  • 40.6g product weight
  • 134mm x 91mm x 20.5mm package size
  • 60g gross weight

Kit Contents

  • 1 x StackChan core
  • 1 x Hex key L-shape 1.5mm (for M2 screw)
  • 1 x Hex key L-shape 2.5mm (for M3 screw)

Overview

M5Stack StackChan Core

Model Size

Mechanical Drawing - M5Stack StackChan Core

Videos

Yayınlandı: 2026-08-11 | Güncellenmiş: 2026-08-31