Yeni Robotik

M5Stack StackChan Body is a part of the StackChan robot, which can be used as a replacement for StackChan mainframe maintenance. This body includes a USB-C power/data interface, a 550mAh battery, and two feedback-compatible servos (360° unlimited rotation horizontally and 90° vertically). The StackChan body also includes 12 RGB LEDs (2 rows), an infrared transmitter/receiver, a three-zone capacitive touch panel on top, full NFC, and other peripherals. This body can replace the original body and is compatible with the StackChan AI desktop robot.
-
M5Stack StackChan CoreMain controller for the StackChan robot, and is intended for mainboard replacement.13.08.2026 -
M5Stack StackChan BodyPart of the StackChan robot, which can be used as a replacement for StackChan mainframe maintenance.13.08.2026 -
M5Stack A181 Repair Kit for StackchanDesigned for the repair, part replacement, and routine maintenance of StackChan AI Desktop Robots.17.07.2026 -
M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3AProgrammable open-source quadcopter kit that offers an upgrade to the Stamp Fly series.17.07.2026 -
M5Stack StackChan AI Desktop RobotsInteractive companions that use the CoreS3 IoT development kit as the main controller.08.07.2026 -
DFRobot MBT0050x Maqueen Plus V3 micro:bit RobotsSTEM‑focused educational platforms designed to elevate robotics learning & competition performance.28.01.2026 -
Seeed Studio Robot SO-ARM101 AI Arm KitsDesigned for LeRobot and Hugging Face projects, making them ideal for robotics developers.21.10.2025 -
M5Stack BugC2 Programmable Robot BaseCompatible with M5StickC series controllers.16.05.2024 -
igus ReBeL® CobotsCollaborative robots engineered to work alongside and assist humans in performing tasks.01.02.2024 -
M5Stack BALA2Fire Self-Balancing Robot KitIncludes preloaded software and is controllable by a smartphone or a transmitter.02.09.2022 -
M5Stack BALA-C PLUS ESP32 Self-Balancing Robot KitBased on ESP32 + STM32 and compatible with UIFlow graphic programming IDE.02.09.2022