Panasonic Industry SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage capacitance with a range of up to 35V. The additions to the SP-Cap product line feature high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering.

Applications

  • Laptops and desktop computers
  • Servers
  • Audio/visual
  • Communications infrastructures
  • Industrial equipment
  • Drones

Product Overview

Panasonic Industry SP-Cap Polymer Aluminum Capacitors

Overview

Chart - Panasonic Industry SP-Cap Polymer Aluminum Capacitors

Structure

Infographic - Panasonic Industry SP-Cap Polymer Aluminum Capacitors

Application Examples

Infographic - Panasonic Industry SP-Cap Polymer Aluminum Capacitors

Categories

Panasonic Industry SP-Cap Polymer Aluminum Capacitors

High Reliability

EEF-TZ Series - Endurance of 5000 hours at +135°C, an ESR range of 3mΩ to 9mΩ, 2V rated voltage, and an operating temperature range of -55°C to +135°C.  Datasheet

Ultra-Low ESR

EEF-GX/GX-L Series - ESR rating of 3mΩ, a capacitance range of 330µF to 560µF, a voltage range of 2VDC to 2.5VDC, and RoHS compliant.  Datasheet

EEF-GY Series - 3mΩ maximum ESR rating, 820µF capacitance, an operational life of 2000 hours at +105°C, and a high ripple current of 10200mARMS.  Datasheet

Low ESR

EEF-SX Series - 82µF to 470µF capacitance range, a 2V to 6.3V Voltage Range, and an ESR range of 4.5mΩ to 9mΩ.  Datasheet

Low ESR/ESL (3x Terminal)

EEF-LX Series - Capacitance range of 330µF to 560µF, a voltage range of 2VDC to 2.5VDC, an ESR range of 4.5mΩ to 6mΩ, and an operating temperature range of -55°C to +105°C.  Datasheet

Standard

EEF-CX Series - 100µF to 470µF capacitance range, a voltage range of 2VDC to 6.3VDC, and a maximum ESR of 15mΩ.  Datasheet

High Voltage

EEF-CX Series - 100µF to 470µF capacitance range, a voltage range of 2VDC to 6.3VDC, and a maximum ESR of 15mΩ.  Datasheet

Yayınlandı: 2013-04-03 | Güncellenmiş: 2026-08-11