EPCOS / TDK ERU 27 Chokes
EPCOS / TDK ERU 27 Chokes are AEC-Q200 qualified and feature a 1µH to 15µH rated inductance with self-leaded construction. ERU 27 Chokes offer helical winding, underbody termination, magnetic shielding, and a high-temperature ferrite core. This series has three pins for improved reliability, is suitable for pick-and-place processes, and has low DC resistance and a low profile. EPCOS / TDK ERU 27 Chokes are ideal energy storage chokes for DC/DC, POL, and solar converters.Features
- High rated current
- Low DC resistance
- Low profile and small footprint
- Suitable for pick-and-place processes
- RoHS compatible
- Easily customized
- AEC-Q200 qualified
- Construction
- High-temperature ferrite core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- Underbody termination
- 3 pins for improved reliability
Applications
- Energy Storage Chokes
- DC-DC converters
- VRM modules
- POL converters
- Solar converters
Specifications
- 1µH to 15µH rated inductance
- 22.9A to 101.5A saturation current
- ±10% inductance tolerance
- -40°C to +150°C operating temperature range
Yayınlandı: 2021-01-18
| Güncellenmiş: 2023-07-18