EPCOS / TDK B2569x Film Capacitors
EPCOS / TDK B2569x Film Capacitors feature high ripple current, self-healing properties, and high capacitance density. These capacitors offer low equivalent series resistance (ESR), low equivalent series inductance (ESL), high reliability, and a long lifespan. The construction includes hard polyurethane resin, metallized polypropylene film, and an extruded round aluminum can with a stud. These capacitors utilize natural air cooling or forced air cooling. EPCOS / TDK B2569x capacitors are UL810 (construction) approved and RoHS compliant. Typical applications include wind power, solar power, motor drive systems, frequency drives, UPS, energy storage, and locomotive traction.Features
- Low ESR and ESL
- Low losses
- High ripple current
- High capacitance density
- Self-healing property
- High reliability
- Long lifespan
- Naturally air cooling or forced air cooling
- Construction
- Metallized polypropylene film
- Non-PCB, hard polyurethane resin
- Extruded round aluminum can with stud
- UL 810 (construction) approved
- RoHS compliant
Applications
- Wind power
- Solar power
- UPS, SVG, APF, and energy storage
- Motor driver systems and frequency drives
- EVs/HEVs
- Locomotive traction
Dimensions
Videos
Datasheets
Yayınlandı: 2019-10-03
| Güncellenmiş: 2023-10-18