EPCOS / TDK B43727 Aluminum Electrolytic Capacitors

EPCOS / TDK B43727 Aluminum Electrolytic Capacitors feature threaded stud mounting and are available with or without an insulated base. The capacitors offer a capacitance range of 1800µF to 10,000µF and a voltage rating of 400VDC or 450VDC. EPCOS / TDK B43727 Aluminum Electrolytic Capacitors use an ultra-compact design and an all-welded construction that ensures reliable electrical contact. Ideal applications include frequency converters, wind power converters, solar inverters, professional power supplies, and uninterruptible power supplies.

Features

  • Threaded stud mounting
  • Available with or without insulated base
  • High CV product, i.e., ultra-compact
  • High reliability and high ripple current capability
  • All-welded construction ensures reliable electrical contact
  • Protection Against Polarity Reversal (PAPR) terminals available
  • Version available with an optimized base-cooling design (heat-sink mounting) and up to 2 times the ripple current capability
  • Low-inductance design
  • RoHS compliant

Applications

  • Frequency converters
  • Wind power converters
  • Solar inverters
  • Professional power supplies
  • Uninterruptible power supplies

Specifications

  • 400VDC or 450VDC voltage rating
  • 1800µF to 10,000µF capacitance range
  • 51.6mm, 64.3mm, or 76.9mm diameter
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-02-13 | Güncellenmiş: 2024-05-07