EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors
EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability. EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve.Features
- Poles with screw-terminal connections
- High reliability
- High ripple current capability
- Aluminum case construction
- Insulated with a PVC sleeve
Applications
- Frequency converters
- Wind power converters
- Solar inverters
- Professional power supplies
- Uninterruptible power supplies (UPS)
- Power electronics
- Traction
Specifications
- 200VDC to 600VDC voltage range
- 680µF to 33,000µF rated capacitance
- ±20% capacitance tolerance
- 34A to 100A current range
- 10Hz to 55Hz frequency range
- 5000h to 15,000h useful life
Yayınlandı: 2019-05-01
| Güncellenmiş: 2023-10-04