Espressif Systems ESP32-P4-Function-EV-Board Dev Board
Espressif Systems ESP32-P4-Function-EV-Board Development Board features the ESP32-P4 chip. The ESP32-P4 provides a dual-core RISC-V processor and supports up to 32MB of PSRAM. The ESP32-P4 supports USB 2.0 specification, H264 encoder, MIPI-CSI/DSI, and other peripherals.The Espressif ESP32-P4-Function-EV-Board is ideal for developing low-cost, high-performance, low-power network-connected audio and video products.
Applications
- Human-Machine Interfaces
- Efficient edge computing
- Systems requiring increased IO-connectivity
Kit Contents
- Camera
- LCD screen
- Microphone
- Speaker
- Buttons
Required Equipment
- ESP32-P4-Function-EV-Board
- USB cables
- Computer running Windows, Linux, or macOS
- MicroSD card (optional)
- Power supply options
- USB 2.0 Type-C® port
- USB full-speed port
- USB serial/JTAG port
Components
Yayınlandı: 2025-07-03
| Güncellenmiş: 2025-07-16