Espressif Systems ESP32-P4 MCUs
Espressif Systems ESP32-P4 MCUs are high-performance processors with numerous IO-connectivity and strong security features. These MCUs are powered by a dual-core RISC-V CPU with an AI instructions extension, an advanced memory subsystem, and integrated high-speed peripherals. ESP32-P4 is designed to be used in the next era of embedded applications, which will support Human-Machine Interfaces, edge computing, and increased IO-connectivity requirements. Espressif Systems ESP32-P4 MCUs are powered by a dual-core RISC-V CPU running up to 400MHz and integrate an LP-Core that can run up to 40MHz.Features
- Powered by a dual-core RISC-V CPU running up to 400MHz
- Supports single-precision FPU and AI extensions
- Integrates an LP-Core which can run up to 40MHz
- 768KB of on-chip SRAM
- 8KB of zero-wait TCM RAM
- Security features
- Secure Boot
- Flash Encryption
- Cryptographic accelerators
- TRNG
- Digital Signature Peripheral
- Key Management Unit
- Support for external PSRAM and Flash
- Support for MIPI-CSI with integrated ISP and MIPI-DSI
- Parallel display
- Camera interface
- Capacitive touch inputs
- Speech recognition features
- Hardware accelerators for various media-encoding protocols
- Compression protocols for image processing and video streaming
- Integrated hardware Pixel Processing Accelerator (PPA)
- More than 50 programmable GPIOs
- Supports all the commonly-used peripherals
- Supports USB OTG 2.0 HS, Ethernet, and SDIO Host 3.0
Applications
- Human-Machine Interfaces
- Efficient edge computing
- Systems requiring increased IO-connectivity
Block Diagram
Yayınlandı: 2023-02-01
| Güncellenmiş: 2025-07-14