E-Switch PV9 Illuminated Anti-Vandal Pushbutton Switches
E-Switch PV9 Illuminated Anti-Vandal Pushbutton Switches are water-resistant to IP65 and features a 28mm diameter panel cutout, dot or ring illuminations, and multiple switch functions. Illumination LED colors include red, yellow, orange, blue, green, and white, as well as combination colors. The PV9 series also offers multiple illumination voltage options. Applications for these anti-vandal pushbutton switches include kiosks and ticket dispensers, among other designs that require vandal resistance.Features
- 28mm diameter panel cutout
- Dot or ring illumination options available
- Multiple switch functions available
- Multiple illumination voltage options
- IP66 rated
- SPDT or DPDT
- Optional 300mm long soldered wire leads
Specifications
- 2A, 48VDC electrical rating
- 1,000,000 cycles mechanical life
- 50,000 cycles electrical life
- 50mΩ max. contact resistance
- 1000MΩ min. at 500VDC insulation resistance
- 2,000VAC dielectric strength
- -20°C to +55°C operating/storage temperature range
- 2.8mm travel
- IP66 moisture protection
- SPDT or DPDT contact arrangements
- 6.5N actuation force
- 0.6Nm hex nut torque
- Panel thickness
- 1mm to 10mm for momentary
- 1mm to 12mm for latching
Applications
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Actuator Options
Schematics
Yayınlandı: 2015-11-16
| Güncellenmiş: 2022-03-11